Price & Procurement
7 484 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,44000 €0,44
25 0,39440 €9,86
100 0,30620 €30,62
250 0,28484 €71,21
500 0,26506 €132,53

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,44000

Excludes VAT

€0,52800

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

2983TR

Datasheet
Digi-Key Part Number 36-2983DKR-ND
Copy  
Manufacturer

Keystone Electronics

Copy  
Manufacturer Part Number 2983TR
Copy  
Description BATTERY CONTACT SPRING SMD TAB
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Battery Contact Spring (Leaf) Cell SMD (SMT) Tab

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Keystone Electronics
Series -
Packaging Digi-Reel® 
Part Status Active
Battery Type, Function Coin Cell, Contact
Style Contact Spring (Leaf)
Battery Cell Size -
Number of Cells -
Battery Series -
Mounting Type PCB, Surface Mount
Termination Style SMD (SMT) Tab
Height Above Board 0.105" (2.67mm)
Operating Temperature -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
For Use With View More

A76

BATTERY ALKA 1.5V BUTTON 11.6MM

Energizer Battery Company

€0,49000 Details

377-376TZ

BATT SLVR OX 1.55V BUTTON 6.8MM

Energizer Battery Company

€0,84000 Details

390-389TZ

BATT SLVR OX 1.55V BUTTON 11.6MM

Energizer Battery Company

€1,28000 Details

392-384TZ

BATT SLVR OX 1.55V BUTTON 7.9MM

Energizer Battery Company

€0,71000 Details

393-309TZ

BATT SLVR OX 1.55V BUTTON 7.9MM

Energizer Battery Company

€1,57000 Details

386-301TZ

BATT SLVR OX 1.55V BUTTON 11.6MM

Energizer Battery Company

€1,31000 Details
You May Also Be Interested In

112TR

BATT CONT SPRING MULT 1 CELL SMD

Keystone Electronics

€0,32000 Details

2993

BATTERY CONTACT SPRING SMD TAB

Keystone Electronics

€0,14000 Details

2983

BATTERY CONTACT SPRING SMD TAB

Keystone Electronics

€0,14000 Details

115

BATTERY SPRING

Keystone Electronics

€0,98000 Details

62879-1

BATTERY CONTACT SPRING MULTIPLE

TE Connectivity AMP Connectors

€0,31000 Details

109-3

BATT CONTACT SPRING MULTI PC PIN

Keystone Electronics

€0,39000 Details
Additional Resources
Standard Package 1
Other Names 36-2983DKR