EUR | USD
Favorite

VP4032K122R300 470V 1.2kA Varistor 1 Circuit Surface Mount 2-SMD, J-Lead
Price & Procurement
22 069 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,71000 €0,71
10 0,62000 €6,20
25 0,54920 €13,73
100 0,47810 €47,81
250 0,41616 €104,04
500 0,35418 €177,09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-13811-2-ND
  • Minimum Quantity: 1 000
  • Quantity Available: 21 000 - Immediate
  • Unit Price: 0,28335 €
  • Digi-Reel®  : 399-13811-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 22 069 - Immediate
  • Unit Price: Digi-Reel®

VP4032K122R300

Datasheet
Digi-Key Part Number 399-13811-1-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number VP4032K122R300
Copy  
Description VARISTOR 470V 1.2KA 2SMD JLEAD
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

470V 1.2kA Varistor 1 Circuit Surface Mount 2-SMD, J-Lead

Copy  
Customer Reference
Documents & Media
Datasheets VP Series
Design Resources Interactive Sample Solutions Board
Featured Product Dual Function Varistors
HTML Datasheet VP Series
EDA / CAD Models VP4032K122R300 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series Automotive, AEC-Q200, VP
Packaging Cut Tape (CT) 
Part Status Active
Maximum AC Volts 300V
Maximum DC Volts 385V
Varistor Voltage (Min) 423V
Varistor Voltage (Typ) 470V
Varistor Voltage (Max) 517V
Current - Surge 1,2kA
Energy 30J
Number of Circuits 1
Capacitance @ Frequency 150pF @ 1kHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 2-SMD, J-Lead
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

VP3225K401R300

VARISTOR 470V 400A 2SMD JLEAD

KEMET

0,62000 € Details

MOV-10D471KTR

VARISTOR 470V 2.5KA DISC 10MM

Bourns Inc.

0,44000 € Details

0031.8221

FUSE BLOK CARTRIDGE 500V 10A SMD

Schurter Inc.

1,12000 € Details
Additional Resources
Standard Package 1
Other Names 399-13811-1