Price & Procurement
3 229 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,84000 €0,84
10 0,64100 €6,41
50 0,53300 €26,65
100 0,45910 €45,91
500 0,35544 €177,72
1 000 0,30608 €306,08

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,84000

Excludes VAT

€1,00800

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 399-12907-2-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 3 000 - Immediate
  • Unit Price: €0,28632
  • Digi-Reel®  : 399-12907-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3 229 - Immediate
  • Unit Price: Digi-Reel®

LDEQD1330KA5N00

Datasheet
Digi-Key Part Number 399-12907-1-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number LDEQD1330KA5N00
Copy  
Description CAP FILM 3300PF 10% 1KVDC 2220
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

3300pF Film Capacitor 250V 1000V (1kV) Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2220 (5750 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets LDE Series Datasheet
Product Training Modules SMD Film Solutions
Design Resources Interactive Sample Solutions Board
Featured Product LDE Series Commercial Grade SMD Chip Film Capacitor
Mfg CAD Models LDEQD1330KA5N00.stp
HTML Datasheet LDE Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series LDE
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 3300pF
Tolerance ±10%
Voltage Rating - AC 250V
Voltage Rating - DC 1000V (1kV)
Dielectric Material Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 2220 (5750 Metric)
Size / Dimension 0.236" L x 0.197" W (6.00mm x 5.00mm)
Height - Seated (Max) 0.102" (2.60mm)
Termination Solder Pads
Lead Spacing -
Applications Automotive
Ratings AEC-Q200
Features High Temperature
Base Part Number LDEQD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Additional Resources
Standard Package 1
Other Names 399-12907-1