Price & Procurement
3 959 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,85000 €0,85
10 0,64300 €6,43
50 0,53420 €26,71
100 0,45980 €45,98
500 0,35602 €178,01
1 000 0,30658 €306,58

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,85000

Excludes VAT

€1,02000

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 399-18523-2-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 3 000 - Immediate
  • Unit Price: €0,28680
  • Digi-Reel®  : 399-18523-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3 959 - Immediate
  • Unit Price: Digi-Reel®

LDEEA1100JA0N00

Datasheet
Digi-Key Part Number 399-18523-1-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number LDEEA1100JA0N00
Copy  
Description CAP FILM 1000PF 5% 100VDC 1206
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

1000pF Film Capacitor 63V 100V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1206 (3216 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series LDE
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 1000pF
Tolerance ±5%
Voltage Rating - AC 63V
Voltage Rating - DC 100V
Dielectric Material Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.130" L x 0.067" W (3.30mm x 1.70mm)
Height - Seated (Max) 0.043" (1.10mm)
Termination Solder Pads
Lead Spacing -
Applications Automotive
Ratings AEC-Q200
Features High Temperature
Base Part Number LDEEA
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 399-18523-1