C315C220K2G5TA 22pF ±10% 200V Ceramic Capacitor C0G, NP0 Radial
Price & Procurement
1 533 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,29000 €0,29
10 0,20500 €2,05
50 0,13600 €6,80
100 0,11570 €11,57
500 0,08168 €40,84
1 000 0,07149 €71,49
2 500 0,06808 €170,20
5 000 0,06297 €314,85

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,29000

Excludes VAT

€0,34800

Includes VAT

C315C220K2G5TA

Datasheet
Digi-Key Part Number 399-13931-ND
Copy  
Manufacturer

KEMET

Copy  
Manufacturer Part Number C315C220K2G5TA
Copy  
Description CAP CER 22PF 10% 200V C0G RADIAL
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

22pF ±10% 200V Ceramic Capacitor C0G, NP0 Radial

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series GoldMax 300 Comm C0G
Packaging Bulk 
Part Status Active
Capacitance 22pF
Tolerance ±10%
Voltage - Rated 200V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max) 0.183" (4.66mm)
Thickness (Max) -
Lead Spacing 0.100" (2.54mm)
Lead Style Straight
Base Part Number C315C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
Additional Resources
Standard Package 500
Other Names 399-13931