EUR | USD
Favorite

C2220X682KHRAC7800 6800pF ±10% 3000V (3kV) Ceramic Capacitor X7R 2220 (5750 Metric)
Price & Procurement
5 000 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,01000 2,01 €
10 1,63100 16,31 €
100 1,24550 124,55 €
500 0,94896 474,48 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-16414-2-ND
  • Minimum Quantity: 1 000
  • Quantity Available: 5 000 - Immediate
  • Unit Price: 0,72203 €
  • Digi-Reel®  : 399-16414-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5 000 - Immediate
  • Unit Price: Digi-Reel®

C2220X682KHRAC7800

Datasheet
Digi-Key Part Number 399-16414-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C2220X682KHRAC7800
Copy  
Description CAP CER 6800PF 3KV X7R 2220 FLEX
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

6800pF ±10% 3000V (3kV) Ceramic Capacitor X7R 2220 (5750 Metric)

Copy  
Documents & Media
Datasheets HV FT-CAP, X7R Dielectric, Commercial
Mfg CAD Models C2220X682KHRAC7800.stp
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R HV Flex
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 6800pF
Tolerance ±10%
Voltage - Rated 3000V (3kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL, Soft Termination, High Voltage
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 2220 (5750 Metric)
Size / Dimension 0.232" L x 0.197" W (5.90mm x 5.00mm)
Height - Seated (Max) -
Thickness (Max) 0.061" (1.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-16414-1