EUR | USD
Favorite

C1812C101JHGACAUTO 100pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Price & Procurement
3 529 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,85000 1,85 €
10 1,49100 14,91 €
100 1,13870 113,87 €
500 0,86758 433,79 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-16772-2-ND
  • Minimum Quantity: 1 000
  • Quantity Available: 3 000 - Immediate
  • Unit Price: 0,67359 €
  • Digi-Reel®  : 399-16772-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3 529 - Immediate
  • Unit Price: Digi-Reel®

C1812C101JHGACAUTO

Datasheet
Digi-Key Part Number 399-16772-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1812C101JHGACAUTO
Copy  
Description CAP CER 1812 100PF 3000V C0G 5%
Copy  
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

100pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto C0G HV
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 100pF
Tolerance ±5%
Voltage - Rated 3000V (3kV)
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL, High Voltage
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-16772-1