EUR | USD
Favorite

C1808C122GDGACTU 1200pF ±2% 1000V (1kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Price & Procurement
11 984 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,83000 1,83 €
10 1,48200 14,82 €
100 1,13110 113,11 €
500 0,86182 430,91 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-7250-2-ND
  • Minimum Quantity: 1 000
  • Quantity Available: 11 000 - Immediate
  • Unit Price: 0,70256 €
  • Digi-Reel®  : 399-7250-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11 984 - Immediate
  • Unit Price: Digi-Reel®

C1808C122GDGACTU

Datasheet
Digi-Key Part Number 399-7250-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1808C122GDGACTU
Copy  
Description CAP CER 1200PF 1KV C0G/NP0 1808
Copy  
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

1200pF ±2% 1000V (1kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm C0G HV
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 1200pF
Tolerance ±2%
Voltage - Rated 1000V (1kV)
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL, High Voltage
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1808 (4520 Metric)
Size / Dimension 0.185" L x 0.079" W (4.70mm x 2.00mm)
Height - Seated (Max) -
Thickness (Max) 0.085" (2.15mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-7250-1