EUR | USD
Favorite

Price & Procurement
203 486 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09 €
10 0,05700 0,57 €
50 0,03100 1,55 €
100 0,02520 2,52 €
500 0,01804 9,02 €
1 000 0,01418 14,18 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-1115-2-ND
  • Minimum Quantity: 4 000
  • Quantity Available: 200 000 - Immediate
  • Unit Price: 0,01186 €
  • Cut Tape (CT)  : 399-1115-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 203 486 - Immediate
  • Unit Price: 0,09000 €

C0805C330J5GACTU

Datasheet
Digi-Key Part Number 399-1115-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0805C330J5GACTU
Copy  
Description CAP CER 33PF 50V C0G/NP0 0805
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

33pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm C0G
Packaging Digi-Reel® 
Part Status Active
Capacitance 33pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-1115-6