EUR | USD
Favorite

Price & Procurement
33 367 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09 €
10 0,05800 0,58 €
50 0,03180 1,59 €
100 0,02590 2,59 €
500 0,01848 9,24 €
1 000 0,01452 14,52 €
2 500 0,01320 33,00 €
5 000 0,01214 60,71 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-15942-2-ND
  • Minimum Quantity: 10 000
  • Quantity Available: 30 000 - Immediate
  • Unit Price: 0,01109 €
  • Cut Tape (CT)  : 399-15942-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 33 367 - Immediate
  • Unit Price: 0,09000 €

C0402C471K5RACAUTO

Datasheet
Digi-Key Part Number 399-15942-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0402C471K5RACAUTO
Copy  
Description CAP CER 470PF 50V X7R 0402
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

470pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R
Packaging Digi-Reel® 
Part Status Active
Capacitance 470pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive, Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-15942-6