251R15S8R2BV4E 8.2pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Price & Procurement
4 759 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,76000 €0,76
10 0,58000 €5,80
50 0,48140 €24,07
100 0,41460 €41,46
500 0,32094 €160,47
1 000 0,27637 €276,37

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,76000

Excludes VAT

€0,91200

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 712-1757-2-ND
  • Minimum Quantity: 4 000
  • Quantity Available: 4 000 - Immediate
  • Unit Price: €0,24516
  • Digi-Reel®  : 712-1757-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4 759 - Immediate
  • Unit Price: Digi-Reel®

251R15S8R2BV4E

Datasheet
Digi-Key Part Number 712-1757-1-ND
Copy  
Manufacturer

Johanson Technology Inc.

Copy  
Manufacturer Part Number 251R15S8R2BV4E
Copy  
Description CAP CER 8.2PF 250V NP0 0805
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

8.2pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets MLCC High-Q Caps Datasheet
Product Training Modules RF Capacitor Modeling Software
HTML Datasheet MLCC High-Q Caps Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Johanson Technology Inc.
Series S
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 8,2pF
Tolerance ±0.1pF
Voltage - Rated 250V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss, Ultra Low ESR
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max) -
Thickness (Max) 0.046" (1.17mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 712-1757-1