Photo Not Available
2450FM07D0034T 2.4GHz ~ 2.5GHz Frequency RF Filter (Radio Frequency) 100MHz Bandwidth 0.75dB 0402 (1005 Metric), 4 PC Pad
Price & Procurement
222 825 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,23000 €0,23
10 0,20100 €2,01
25 0,18200 €4,55
100 0,15930 €15,93
250 0,13976 €34,94
500 0,12352 €61,76
1 000 0,09752 €97,52

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,23000

Excludes VAT

€0,27600

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 712-1654-2-ND
  • Minimum Quantity: 10 000
  • Quantity Available: 200 000 - Immediate
  • Unit Price: €0,09752
  • Digi-Reel®  : 712-1654-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 222 825 - Immediate
  • Unit Price: Digi-Reel®

2450FM07D0034T

Datasheet
Digi-Key Part Number 712-1654-1-ND
Copy  
Manufacturer

Johanson Technology Inc.

Copy  
Manufacturer Part Number 2450FM07D0034T
Copy  
Description RF FILTER 2.4GHZ-2.5GHZ 0402
Copy  
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

2.4GHz ~ 2.5GHz Frequency RF Filter (Radio Frequency) 100MHz Bandwidth 0.75dB 0402 (1005 Metric), 4 PC Pad

Copy  
Customer Reference
Documents & Media
Datasheets 2450FM07D0034 Datasheet
HTML Datasheet 2450FM07D0034 Datasheet
EDA / CAD Models 2450FM07D0034T by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Johanson Technology Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Frequency 2.4GHz ~ 2.5GHz
Bandwidth 100MHz
Filter Type -
Ripple -
Insertion Loss 0.75dB
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric), 4 PC Pad
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height (Max) 0.016" (0.40mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SX1280IMLTRT

IC RF TXRX 802.15.4 24WFQFN

Semtech Corporation

€5,72000 Details

NX2016SA-52MHZ-EXS00A-CS07103

CRYSTAL 52.0000MHZ 10PF SMD

NDK America, Inc.

€0,68000 Details

SX1281IMLTRT

IC RF TXRX 802.15.4 24WFQFN

Semtech Corporation

€5,34000 Details

FW520WFMT1

CRYSTAL 52.0000MHZ 12PF SMD

Diodes Incorporated

€0,90000 Details

FL520WFMT1

CRYSTAL 52.0000MHZ 12PF SMD

Diodes Incorporated

€0,55000 Details

RFX2401C

IC FRONT END WLAN/ZIGBEE 16QFN

Skyworks Solutions Inc.

€1,31000 Details
Additional Resources
Standard Package 1
Other Names 712-1654-1