EUR | USD
Favorite

Photo Not Available
0434BM15B0027E RF Balun 431MHz ~ 437MHz 50Ohm 0805 (2012 Metric), 10 PC Pad
Price & Procurement
11 739 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,65000 0,65 €
10 0,57200 5,72 €
25 0,51640 12,91 €
100 0,45170 45,17 €
250 0,39644 99,11 €
500 0,35036 175,18 €
1 000 0,27659 276,59 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 712-1647-2-ND
  • Minimum Quantity: 4 000
  • Quantity Available: 8 000 - Immediate
  • Unit Price: 0,25816 €
  • Digi-Reel®  : 712-1647-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11 739 - Immediate
  • Unit Price: Digi-Reel®

0434BM15B0027E

Datasheet
Digi-Key Part Number 712-1647-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0434BM15B0027E
Copy  
Description BALUN 431MHZ-437MHZ 50 0805
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

RF Balun 431MHz ~ 437MHz 50Ohm 0805 (2012 Metric), 10 PC Pad

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Johanson Technology Inc.
Series 0434
Packaging Cut Tape (CT) 
Part Status Active
Frequency Range 431MHz ~ 437MHz
Impedance - Unbalanced/Balanced 50Ohm
Phase Difference -155° ±15°
Insertion Loss (Max) 2.3dB
Return Loss (Min) 10dB
Package / Case 0805 (2012 Metric), 10 PC Pad
Mounting Type Surface Mount
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MLX71122RLQ-BAA-000-RE

RF RX ASK/FM 27MHZ-930MHZ 32QFN

Melexis Technologies NV

4,13000 € Details

ECS-100-18-23B-JTM-TR

CRYSTAL 10.0000MHZ 18PF SMD

ECS Inc.

0,86000 € Details
Additional Resources
Standard Package 1
Other Names 712-1647-1