IS25LP080D-JNLE-TR | ||
---|---|---|
DigiKey Part Number | 706-1581-2-ND - Tape & Reel (TR) 706-1581-1-ND - Cut Tape (CT) 706-1581-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | IS25LP080D-JNLE-TR | |
Description | IC FLASH 8MBIT SPI/QUAD 8SOIC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | FLASH - NOR Memory IC 8Mbit SPI - Quad I/O, QPI, DTR 133 MHz 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | IS25LP080D-JNLE-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 1M x 8 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 800µs | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,50000 € | 0,50 € |
10 | 0,48800 € | 4,88 € |
25 | 0,45240 € | 11,31 € |
50 | 0,45000 € | 22,50 € |
100 | 0,39970 € | 39,97 € |
250 | 0,39464 € | 98,66 € |
500 | 0,38866 € | 194,33 € |
1 000 | 0,37827 € | 378,27 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,35882 € | 1 076,46 € |
6 000 | 0,34004 € | 2 040,24 € |
15 000 | 0,33408 € | 5 011,20 € |