Price & Procurement
2 473 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,49000 €0,49
10 0,40300 €4,03
50 0,36260 €18,13
100 0,32240 €32,24
500 0,30632 €153,16

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,49000

Excludes VAT

€0,58800

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 1923-1511-2-ND
  • Minimum Quantity: 1 000
  • Quantity Available: 2 000 - Immediate
  • Unit Price: €0,25796
  • Digi-Reel®  : 1923-1511-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2 473 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk  : 1923-1510-ND
  • Minimum Quantity: 1
  • Quantity Available: 50 - Immediate
  • Unit Price: €0,49000

LFXTAL026902REEL

Datasheet
Digi-Key Part Number 1923-1511-1-ND
Copy  
Manufacturer

IQD Frequency Products

Copy  
Manufacturer Part Number LFXTAL026902REEL
Copy  
Description CRYSTAL 8.1920MHZ 16PF SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

8.192MHz ±20ppm Crystal 16pF 40 Ohms HC-49/US

Copy  
Customer Reference
Documents & Media
Datasheets LFXTAL026902Reel Datasheet
Environmental Information IQD Frequency RoHS3
Isocom Components REACH211 Cert
HTML Datasheet LFXTAL026902Reel Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer IQD Frequency Products
Series HC49/4HSMX
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 8,192MHz
Frequency Stability ±50ppm
Frequency Tolerance ±20ppm
Load Capacitance 16pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 60°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.150" W (11.40mm x 3.80mm)
Height - Seated (Max) 0.169" (4.30mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
You May Also Be Interested In

RCLAMP2402B.TCT

TVS DIODE 24VWM 55VC SC75

Semtech Corporation

€0,94000 Details
Additional Resources
Standard Package 1
Other Names 1923-1511-1