EUR | USD
Favorite

LFXTAL011164BULK 3.072MHz ±20ppm Crystal 20pF 150 Ohms HC-49/U
Price & Procurement
539 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,07000 1,07 €
100 0,68310 68,31 €

Submit a request for quotation on quantities greater than those displayed.

LFXTAL011164BULK

Datasheet
Digi-Key Part Number 1923-1397-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LFXTAL011164BULK
Copy  
Description CRYSTAL 3.0720MHZ 20PF T/H
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

3.072MHz ±20ppm Crystal 20pF 150 Ohms HC-49/U

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer IQD Frequency Products
Series HC49
Packaging Bulk 
Part Status Active
Type MHz Crystal
Frequency 3,072MHz
Frequency Stability ±50ppm
Frequency Tolerance ±20ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 150 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 60°C
Ratings -
Mounting Type Through Hole
Package / Case HC-49/U
Size / Dimension 0.435" L x 0.183" W (11.05mm x 4.65mm)
Height - Seated (Max) 0.530" (13.46mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
You May Also Be Interested In

ECS-196.6-20-1

CRYSTAL 19.6608MHZ 20PF T/H

ECS Inc.

0,53000 € Details
Additional Resources
Standard Package 100
Other Names 1923-1397