IN-P55TATRGB Red, Green, Blue (RGB) 624nm Red, 520nm Green, 468nm Blue LED Indication - Discrete 2V Red, 3.2V Green, 3.2V Blue 6-SMD, J-Lead
Price & Procurement
37 277 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,62000 €0,62
10 0,40000 €4,00
100 0,26190 €26,19

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,62000

Excludes VAT

€0,74400

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 1830-1098-2-ND
  • Minimum Quantity: 1 000
  • Quantity Available: 37 000 - Immediate
  • Unit Price: €0,20673
  • Digi-Reel®  : 1830-1098-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 37 277 - Immediate
  • Unit Price: Digi-Reel®

IN-P55TATRGB

Datasheet
Digi-Key Part Number 1830-1098-1-ND
Copy  
Manufacturer

Inolux

Copy  
Manufacturer Part Number IN-P55TATRGB
Copy  
Description LED RGB CLEAR 6PLCC SMD
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Red, Green, Blue (RGB) 624nm Red, 520nm Green, 468nm Blue LED Indication - Discrete 2V Red, 3.2V Green, 3.2V Blue 6-SMD, J-Lead

Copy  
Customer Reference
Documents & Media
Datasheets IN-P55TATRGB
EDA / CAD Models IN-P55TATRGB by Ultra Librarian
IN-P55TATRGB by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Inolux
Series IN-P55TAT
Packaging Cut Tape (CT) 
Part Status Active
Color Red, Green, Blue (RGB)
Configuration Independent
Lens Color Clear
Lens Transparency Clear
Millicandela Rating 900mcd Red, 1800mcd Green, 600mcd Blue
Lens Style Round with Flat Top
Lens Size 4.01mm Dia
Voltage - Forward (Vf) (Typ) 2V Red, 3.2V Green, 3.2V Blue
Current - Test 20mA Red, 20mA Green, 20mA Blue
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 624nm Red, 520nm Green, 468nm Blue
Wavelength - Peak 632nm Red, 525nm Green, 470nm Blue
Features -
Package / Case 6-SMD, J-Lead
Supplier Device Package 6-PLCC
Size / Dimension 5.00mm L x 5.00mm W
Height (Max) 1.50mm
Base Part Number IN-P55
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 5A (24 Hours)
You May Also Be Interested In

CLP6C-FKB-CM1Q1H1BB7R3R3

LED RGB DIFFUSED 6PLCC SMD

CreeLED, Inc.

€0,57000 Details

150505M173300

LED RGB CLEAR 6PLCC SMD

Würth Elektronik

€0,53000 Details

ASMB-TTB0-0A3A2

LED RGB DIFFUSED 6PLCC SMD

Broadcom Limited

€1,23000 Details

PB114012

RELAY GEN PURPOSE SPDT 10A 12V

TE Connectivity Potter & Brumfield Relays

€2,08000 Details

EVQ-P2K02Q

SWITCH TACTILE SPST-NO 0.02A 15V

Panasonic Electronic Components

€0,58000 Details

TC962COE713

IC REG CHARGE PUMP INV 16SOIC

Microchip Technology

€3,09000 Details
Additional Resources
Standard Package 1
Other Names 1830-1098-1