EUR | USD
Favorite

Price & Procurement
433 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,85000 €0,85
10 0,74400 €7,44
25 0,69920 €17,48
100 0,53010 €53,01
250 0,45120 €112,80
500 0,42866 €214,33
1.000 0,32713 €327,13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : IRS10752LTRPBFTR-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 0
  • Unit Price: 0,30457 €
  • Digi-Reel®  : IRS10752LTRPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 433 - Immediate
  • Unit Price: Digi-Reel®

IRS10752LTRPBF

Datasheet
Digi-Key Part Number IRS10752LTRPBFCT-ND
Copy  
Manufacturer

Infineon Technologies

Copy  
Manufacturer Part Number IRS10752LTRPBF
Copy  
Description IC GATE DRVR HIGH-SIDE SOT23-6
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

High-Side Gate Driver IC Non-Inverting SOT-23-6

Copy  
Customer Reference
Documents & Media
Datasheets IRS10752LPBF
Other Related Documents Part Number Guide
Featured Product µHVIC™ IRSxx752L Family
PCN Design/Specification Mult Dev Label Chgs Aug/2020
PCN Packaging Packing Material Update 16/Sep/2016
Barcode Label Update 24/Feb/2017
HTML Datasheet IRS10752LPBF
EDA / CAD Models IRS10752LTRPBF by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series µHVIC™
Packaging Cut Tape (CT) 
Part Status Active
Driven Configuration High-Side
Channel Type Single
Number of Drivers 1
Gate Type N-Channel MOSFET
Voltage - Supply 10V ~ 18V
Logic Voltage - VIL, VIH 0.8V, 2.2V
Current - Peak Output (Source, Sink) 160mA, 240mA
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) 100V
Rise / Fall Time (Typ) 85ns, 40ns
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Base Part Number IRS10752
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

IRS25752LTRPBF

IC GATE DRVR HIGH-SIDE SOT23-6

Infineon Technologies

0,74000 € Details

PMEG4050EP,115

DIODE SCHOTTKY 40V 5A CFP5

Nexperia USA Inc.

0,40000 € Details

DESD3V3S1BL-7B

TVS DIODE 3.3V 7V DFN1006-2

Diodes Incorporated

0,26000 € Details

QBLP601-IW

LED WHITE CLEAR 0603 SMD

QT Brightek (QTB)

0,33000 € Details

NCP115ASN280T2G

IC REG LINEAR 2.8V 300MA 5TSOP

ON Semiconductor

0,29000 € Details

2N7002NXAKR

MOSFET N-CH 60V 190MA TO236AB

Nexperia USA Inc.

0,08000 € Details
Additional Resources
Standard Package 1
Other Names IRS10752LTRPBFCT