EUR | USD

IPT65R033G7XTMA1 N-Channel 650V 69A (Tc) 391W (Tc) Surface Mount PG-HSOF-8-2
Price & Procurement
2 296 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 14,32000 €14,32
10 13,16000 €131,60
25 12,61480 €315,37
100 11,11480 €1.111,48
500 10,37654 €5.188,27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Digi-Reel®  : IPT65R033G7XTMA1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2 296 - Immediate
  • Unit Price: Digi-Reel®

IPT65R033G7XTMA1

Datasheet
Digi-Key Part Number IPT65R033G7XTMA1CT-ND
Copy  
Manufacturer

Infineon Technologies

Copy  
Manufacturer Part Number IPT65R033G7XTMA1
Copy  
Description MOSFET N-CH 650V 69A 8HSOF
Copy  
Detailed Description

N-Channel 650V 69A (Tc) 391W (Tc) Surface Mount PG-HSOF-8-2

Copy  
Customer Reference
Documents & Media
Datasheets IPT65R033G7
Other Related Documents Part Number Guide
PCN Design/Specification CoolIMOS DS Chg 11/Dec/2020
PCN Packaging Mult Dev Pkg Box Chg 3/Jan/2018
HTML Datasheet IPT65R033G7
EDA / CAD Models IPT65R033G7XTMA1 by SnapEDA
Simulation Models CoolMOS™ Power MOSFET 650V G7 Spice Model
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series CoolMOS™ C7
Packaging Cut Tape (CT) 
Part Status Not For New Designs
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 650V
Current - Continuous Drain (Id) @ 25°C 69A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 33mOhm @ 28.9A, 10V
Vgs(th) (Max) @ Id 4V @ 1.44mA
Gate Charge (Qg) (Max) @ Vgs 110nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 5000pF @ 400V
FET Feature -
Power Dissipation (Max) 391W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PG-HSOF-8-2
Package / Case 8-PowerSFN
Base Part Number IPT65R033
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

2EDN7524GXTMA1

IC GATE DRVR LOW-SIDE 8WSON

Infineon Technologies

1,11000 € Details

2EDN7524GXTMA1

IC GATE DRVR LOW-SIDE 8WSON

Infineon Technologies

Digi-Reel® Details

2EDN7524GXTMA1

IC GATE DRVR LOW-SIDE 8WSON

Infineon Technologies

0,50893 € Details
You May Also Be Interested In

IGO60R070D1AUMA1

GANFET N-CH 600V 31A 20DSO

Infineon Technologies

21,84000 € Details

1EDI20N12AFXUMA1

IC IGBT DVR 1200V DSO8

Infineon Technologies

1,52000 € Details

IGT60R070D1ATMA1

GANFET N-CH 600V 31A 8HSOF

Infineon Technologies

21,51000 € Details

IPT60R028G7XTMA1

MOSFET N-CH 600V 75A 8HSOF

Infineon Technologies

13,85000 € Details

IPT60R050G7XTMA1

MOSFET N-CH 650V 44A 8HSOF

Infineon Technologies

8,90000 € Details

IPT60R022S7XTMA1

MOSFET N-CH 600V 23A 8HSOF

Infineon Technologies

11,45000 € Details
Additional Resources
Standard Package 1
Other Names IPT65R033G7XTMA1CT