BC817UPNE6327HTSA1 Bipolar (BJT) Transistor Array NPN, PNP 45V 500mA 170MHz 330mW Surface Mount PG-SC74-6
Price & Procurement
8 871 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,40000 €0,40
10 0,29800 €2,98
100 0,18560 €18,56
500 0,12700 €63,50
1 000 0,09769 €97,69

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,40000

Excludes VAT

€0,48000

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : BC817UPNE6327HTSA1TR-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 6 000 - Immediate
  • Unit Price: €0,08792
  • Cut Tape (CT)  : BC817UPNE6327HTSA1CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 8 871 - Immediate
  • Unit Price: €0,40000

BC817UPNE6327HTSA1

Datasheet
Digi-Key Part Number BC817UPNE6327HTSA1DKR-ND
Copy  
Manufacturer

Infineon Technologies

Copy  
Manufacturer Part Number BC817UPNE6327HTSA1
Copy  
Description TRANS NPN/PNP 45V 0.5A SC74
Copy  
Detailed Description

Bipolar (BJT) Transistor Array NPN, PNP 45V 500mA 170MHz 330mW Surface Mount PG-SC74-6

Copy  
Customer Reference
Documents & Media
Datasheets BC817UPN
Other Related Documents Part Number Guide
PCN Obsolescence/ EOL Multi Device EOL 4/Feb/2016
Mult Dev EOL 17/Dec/2018
Mult Dev LTB Rev 17/Dec/2018
PCN Packaging Reel Cover Tape Chg 16/Feb/2016
HTML Datasheet BC817UPN
EDA / CAD Models BC817UPNE6327 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series -
Packaging Digi-Reel® 
Part Status Not For New Designs
Transistor Type NPN, PNP
Current - Collector (Ic) (Max) 500mA
Voltage - Collector Emitter Breakdown (Max) 45V
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 100mA, 1V
Power - Max 330mW
Frequency - Transition 170MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-74, SOT-457
Supplier Device Package PG-SC74-6
Base Part Number BC817
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BC817DPN,115

TRANS NPN/PNP 45V 0.5A 6TSOP

Nexperia USA Inc.

€0,34000 Details

SMBTA06UPNE6327HTSA1

TRANS NPN/PNP 80V 0.5A SC-74

Infineon Technologies

€0,42000 Details

DMB2227A-7

TRANS NPN/PNP 40V/60V 0.6A SOT26

Diodes Incorporated

€0,36000 Details

BC817DPNF

BC817DPN/SOT457/SC-74

Nexperia USA Inc.

€0,05013 Details

BC817DS,115

TRANS 2NPN 45V 0.5A 6TSOP

Nexperia USA Inc.

€0,34000 Details

PMBT3946VPN,115

TRANS NPN/PNP 40V 0.2A SOT666

Nexperia USA Inc.

€0,33000 Details
Additional Resources
Standard Package 1
Other Names BC 817UPN E6327DKR
BC 817UPN E6327DKR-ND
BC817UPNE6327HTSA1DKR