EUR | USD
Favorite

U.FL-LP-088K1T-A-(700) Cable Assembly Coaxial U.FL (UMCC) to Cable Female to Cable 1.37mm OD Coaxial Cable 27.56" (700.00mm)
Price & Procurement
125 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,79000 6,79 €
10 6,50500 65,05 €
25 5,93960 148,49 €
50 5,65660 282,83 €
100 5,37380 537,38 €

Submit a request for quotation on quantities greater than those displayed.

U.FL-LP-088K1T-A-(700)

Datasheet
Digi-Key Part Number H125224-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number U.FL-LP-088K1T-A-(700)
Copy  
Description CBL ASSY U.FL PLUG 27.56"
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Cable Assembly Coaxial U.FL (UMCC) to Cable Female to Cable 1.37mm OD Coaxial Cable 27.56" (700.00mm)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series U.FL
Part Status Active
Gender Female to Cable
Style U.FL (UMCC) to Cable
1st Connector U.FL (UMCC) Plug, Female Socket, Right Angle
2nd Connector Cable (Round)
Length 27.56" (700.00mm)
Cable Type 1.37mm OD Coaxial Cable
Impedance 50 Ohms
Frequency - Max 6GHz
Color Gray
Features Shielded
Operating Temperature -40°C ~ 90°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

7427007141

FERRITE CORE 45 OHM SOLID 2MM

Würth Elektronik

0,59000 € Details
Additional Resources
Standard Package 1
Other Names 321-3247-5-10
H125224
U.FL-LP-088K1T-A-(700)-ND