DF23C-10DP-0.5V(91) 10 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Price & Procurement
5 925 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,45000 €0,45
10 0,41900 €4,19
25 0,37680 €9,42
50 0,33500 €16,75
100 0,32100 €32,10
250 0,29308 €73,27
500 0,27910 €139,55
1 000 0,23027 €230,27

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,45000

Excludes VAT

€0,54000

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

DF23C-10DP-0.5V(91)

Datasheet
Digi-Key Part Number H126053DKR-ND
Copy  
Manufacturer

Hirose Electric Co Ltd

Copy  
Manufacturer Part Number DF23C-10DP-0.5V(91)
Copy  
Description CONN PLUG 10POS SMD GOLD
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

10 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series DF23
Packaging Digi-Reel® 
Part Status Active
Connector Type Plug, Outer Shroud Contacts
Number of Positions 10
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features -
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 1.5mm
Height Above Board 0.047" (1.20mm)
Base Part Number DF23C
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

DF23C-10DS-0.5V(51)

CONN RCPT 10POS SMD GOLD

Hirose Electric Co Ltd

€0,48000 Details

DF23C-10DS-0.5V(51)

CONN RCPT 10POS SMD GOLD

Hirose Electric Co Ltd

Digi-Reel® Details

DF23C-10DS-0.5V(51)

CONN RCPT 10POS SMD GOLD

Hirose Electric Co Ltd

€0,25339 Details

DF23C-10DS-0.5V(53)

CONN RCPT 10POS SMD GOLD

Hirose Electric Co Ltd

€0,22623 Details
You May Also Be Interested In

DF23C-10DS-0.5V(51)

CONN RCPT 10POS SMD GOLD

Hirose Electric Co Ltd

€0,48000 Details

DF23C-10DP-0.5V(92)

CONN PLUG 10POS SMD GOLD

Hirose Electric Co Ltd

€0,41000 Details
Additional Resources
Standard Package 1
Other Names H126053DKR