09552156612741 15 Position D-Sub Receptacle, Female Sockets Connector
Price & Procurement
1 497 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 5,65000 €5,65
10 5,10800 €51,08
25 4,82520 €120,63
50 4,70760 €235,38

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€5,65000

Excludes VAT

€6,78000

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 1195-4007-2-ND
  • Minimum Quantity: 140
  • Quantity Available: 1 400 - Immediate
  • Unit Price: €4,47229
  • Digi-Reel®  : 1195-4007-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1 497 - Immediate
  • Unit Price: Digi-Reel®

09552156612741

Datasheet
Digi-Key Part Number 1195-4007-1-ND
Copy  
Manufacturer

HARTING

Copy  
Manufacturer Part Number 09552156612741
Copy  
Description CONN D-SUB RCPT 15POS SMD SLDR
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

15 Position D-Sub Receptacle, Female Sockets Connector

Copy  
Customer Reference
Documents & Media
Datasheets 0955yyyx(6,8)xx741 Datasheet
0955215x61x Drawing
Environmental Information Harting RoHS3
Mfg CAD Models 09552156611741.stp
09552156611741.jt
Product Attributes
Type Description Select All
Categories
Manufacturer HARTING
Series -
Packaging Cut Tape (CT) 
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 15
Number of Rows 2
Mounting Type Surface Mount
Shell Size, Connector Layout 2 (DA, A)
Contact Type Signal
Flange Feature Housing/Shell (4-40)
Termination Solder
Shell Material, Finish Steel, Nickel Plated
Contact Finish Gold
Contact Finish Thickness -
Ingress Protection -
Material Flammability Rating -
Current Rating (Amps) 5A
Backset Spacing -
Features Board Guide
Voltage Rating -
Color Black
Contact Form Stamped
Dielectric Material Liquid Crystal Polymer (LCP)
Wire Gauge -
Contact Material Phosphor Bronze
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products View More

09670155601

CONN D-SUB HOUSING PLUG 15POS

HARTING

€1,79000 Details

09672155604

CONN D-SUB PLUG 15POS SLDR CUP

HARTING

€2,98000 Details

09672155615

CONN D-SUB PLUG 15POS SLDR CUP

HARTING

€3,30000 Details

09670155615

CONN D-SUB PLUG 15POS SLDR CUP

HARTING

€7,26000 Details

09662286700

CONN D-SUB PLUG 15P PNL MNT IDC

HARTING

€9,53000 Details

09670155604

CONN D-SUB PLUG 15POS SLDR CUP

HARTING

€7,06000 Details
You May Also Be Interested In

1731090341

CONN D-SUB RCPT 15P SMD R/A SLDR

Molex

€8,66000 Details

2301840-1

CONN D-SUB RCPT 15POS VERT SLDR

TE Connectivity AMP Connectors

€2,69000 Details

09552296812741

CONN D-SUB PLUG 15POS SMD SLDR

HARTING

€5,65000 Details

D15S33E4GV00LF

CONN D-SUB RCPT 15POS R/A SLDR

Amphenol ICC (FCI)

€2,38000 Details

5-747909-2

CONN D-SUB RCPT 15POS SLDR CUP

TE Connectivity AMP Connectors

€6,18000 Details

171-015-203L001

CONN D-SUB RCPT 15POS PNL MNT

NorComp Inc.

€1,50000 Details
Additional Resources
Standard Package 1
Other Names 1195-4007-1