09551667812741 9 Position D-Sub Plug, Male Pins Connector
Price & Procurement
625 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 4,85000 €4,85
10 4,40100 €44,01
25 4,16800 €104,20
50 4,07100 €203,55

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€4,85000

Excludes VAT

€5,82000

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1195-8194-2-ND
  • Minimum Quantity: 140
  • Quantity Available: 420 - Immediate
  • Unit Price: €3,72950
  • Cut Tape (CT)  : 1195-8194-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 625 - Immediate
  • Unit Price: €4,66000

09551667812741

Datasheet
Digi-Key Part Number 1195-8194-6-ND
Copy  
Manufacturer

HARTING

Copy  
Manufacturer Part Number 09551667812741
Copy  
Description CONN D-SUB PLUG 9P SMD R/A SLDR
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

9 Position D-Sub Plug, Male Pins Connector

Copy  
Customer Reference
Documents & Media
Datasheets 0955yyyx(6,8)x741 Datasheet
0955166x81x Drawing
Environmental Information Harting RoHS3
Mfg CAD Models 09551663811741.stp
09551663811741.jt
HTML Datasheet 0955166x81x Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer HARTING
Series -
Packaging Digi-Reel® 
Part Status Active
Connector Style D-Sub
Connector Type Plug, Male Pins
Number of Positions 9
Number of Rows 2
Mounting Type Surface Mount, Right Angle
Shell Size, Connector Layout 1 (DE, E)
Contact Type Signal
Flange Feature Housing/Shell (4-40)
Termination Solder
Shell Material, Finish Steel, Nickel Plated
Contact Finish Gold
Contact Finish Thickness -
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating (Amps) 5A
Backset Spacing -
Features Board Guide, Grounding Indents
Voltage Rating -
Color Black
Contact Form Stamped
Dielectric Material Liquid Crystal Polymer (LCP)
Wire Gauge -
Contact Material Phosphor Bronze
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products View More

09670094701

CONN D-SUB HOUSING RCPT 9POS

HARTING

€1,65000 Details

09672094704

CONN D-SUB RCPT 9POS SLDR CUP

HARTING

€2,55000 Details

09672094715

CONN D-SUB RCPT 9POS SLDR CUP

HARTING

€2,98000 Details

09670094715

CONN D-SUB RCPT 9POS SLDR CUP

HARTING

€5,89000 Details

09670094704

CONN D-SUB RCPT 9POS SLDR CUP

HARTING

€5,68000 Details

09670094715050

CONN D-SUB RCPT 9POS SLDR CUP

HARTING

€6,14000 Details
You May Also Be Interested In

1731091835

CONN D-SUB PLUG 9P SMD R/A SLDR

Molex

€5,62000 Details

09551296812741

CONN D-SUB PLUG 9POS SMD SLDR

HARTING

€4,78000 Details

1-1740194-2

CONN D-SUB RCPT 9P SMD R/A SLDR

TE Connectivity AMP Connectors

€4,36000 Details

K202XHT-E9P-NJ

CONN D-SUB PLUG 9P SMD R/A SLDR

Kycon, Inc.

€5,11000 Details

K202XHT-E9P-N

CONN D-SUB PLUG 9P SMD R/A SLDR

Kycon, Inc.

€4,11000 Details
Additional Resources
Standard Package 1
Other Names 1195-8194-6