EUR | USD

Price & Procurement
103 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 10,30000 €10,30
5 9,72600 €48,63
10 9,15400 €91,54
25 8,58240 €214,56
50 8,01020 €400,51
100 7,86720 €786,72
250 7,72412 €1.931,03
500 7,60968 €3.804,84
1.000 7,43803 €7.438,03

Submit a request for quotation on quantities greater than those displayed.

Alternate Color
  • Digi-Key Part Number: HM201-ND
  • Description: BOX ALUM BLACK 4.94"L X 3.17"W
  • Quantity Available: 11 - Immediate

1550Z107

Datasheet
Digi-Key Part Number HM200-ND
Copy  
Manufacturer

Hammond Manufacturing

Copy  
Manufacturer Part Number 1550Z107
Copy  
Description BOX ALUM UNPAINTED 4.94"LX3.17"W
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Box Metal, Aluminum Unpainted Cover Included 4.937" L x 3.165" W (125.40mm x 80.39mm) X 1.606" (40.79mm)

Copy  
Customer Reference
Documents & Media
Datasheets 1550Z107
Featured Product Customize Your Enclosure
1550Z Series Enclosures
Product Attributes
Type Description Select All
Categories
Manufacturer Hammond Manufacturing
Series 1550Z
Packaging Bulk 
Part Status Active
Container Type Box
Size / Dimension 4.937" L x 3.165" W (125.40mm x 80.39mm)
Height 1.606" (40.79mm)
Area (L x W) 15.6in² (101cm²)
Design Cover Included
Material Metal, Aluminum
Color Unpainted
Thickness 0.159" (4.04mm)
Features Wall Mount, Watertight
Ratings IP66, NEMA 1,4,4X,12,13
Material Flammability Rating -
Shipping Info Shipped from Digi-Key
Weight -
Base Part Number 1550
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

1550Z107BK

BOX ALUM BLACK 4.94"L X 3.17"W

Hammond Manufacturing

13,90000 € Details

1550Z117

BOX ALUM UNPAINTED 6.32"LX3.95"W

Hammond Manufacturing

20,47000 € Details
Additional Resources
Standard Package 1
Other Names HM200