EUR | USD
Favorite

GD25Q16CSIGR FLASH - NOR Memory IC 16Mb (2M x 8) SPI - Quad I/O 120MHz 8-SOP
Price & Procurement
13 110 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,43000 €0,43
10 0,42000 €4,20
25 0,38960 €9,74
50 0,38760 €19,38
100 0,34410 €34,41
250 0,33976 €84,94
500 0,33460 €167,30
1.000 0,32567 €325,67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1970-1024-2-ND
  • Minimum Quantity: 2 000
  • Quantity Available: 13 110 - Immediate
  • Unit Price: 0,30705 €
  • Digi-Reel®  : 1970-1024-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13 110 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : GD25Q16CSIG-ND
  • Minimum Quantity: 19 000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 0,27717 €

GD25Q16CSIGR

Datasheet
Digi-Key Part Number 1970-1024-1-ND
Copy  
Manufacturer

GigaDevice Semiconductor (HK) Limited

Copy  
Manufacturer Part Number GD25Q16CSIGR
Copy  
Description IC FLASH 16MBIT SPI/QUAD 8SOP
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

FLASH - NOR Memory IC 16Mb (2M x 8) SPI - Quad I/O 120MHz 8-SOP

Copy  
Customer Reference
Documents & Media
Datasheets GD25Q16C Datasheet
Product Selection Guide
Environmental Information Gigadevice Semi RoHS3 Cert
Product Attributes
Type Description Select All
Categories
Manufacturer GigaDevice Semiconductor (HK) Limited
Series -
Packaging Cut Tape (CT) 
Part Status Active
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 16Mb (2M x 8)
Memory Interface SPI - Quad I/O
Clock Frequency 120MHz
Write Cycle Time - Word, Page 50µs, 2.4ms
Voltage - Supply 2.7V ~ 3.6V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.209", 5.30mm Width)
Supplier Device Package 8-SOP
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

GD25Q16CTIGR

IC FLASH 16MBIT SPI/QUAD 8SOP

GigaDevice Semiconductor (HK) Limited

0,41000 € Details

PESD5V0X1BL,315

TVS DIODE 5V DFN1006-2

Nexperia USA Inc.

0,40000 € Details

B04B-PASK(LF)(SN)

CONN HEADER VERT 4POS 2MM

JST Sales America Inc.

0,28000 € Details

74HCT1G125GV,125

IC BUFFER NON-INVERT 5.5V SC74A

Nexperia USA Inc.

0,26000 € Details

2830

FEATHER STACKING HEADERS FML

Adafruit Industries LLC

1,03000 € Details

4600

ADAFRUIT QT PY - SAMD21 DEV BOAR

Adafruit Industries LLC

4,94000 € Details
Additional Resources
Standard Package 1
Other Names 1970-1024-1