61-238/LK2C-B56706F4GB2/ET White, Cool 5650K ~ 7000K LED Indication - Discrete 3.25V 6-SMD, J-Lead
Price & Procurement
1 899 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,71000 €0,71
10 0,46100 €4,61
100 0,30200 €30,20

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,71000

Excludes VAT

€0,85200

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 1080-1222-2-ND
  • Minimum Quantity: 800
  • Quantity Available: 1 600 - Immediate
  • Unit Price: €0,26386
  • Digi-Reel®  : 1080-1222-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1 899 - Immediate
  • Unit Price: Digi-Reel®

61-238/LK2C-B56706F4GB2/ET

Datasheet
Digi-Key Part Number 1080-1222-1-ND
Copy  
Manufacturer

Everlight Electronics Co Ltd

Copy  
Manufacturer Part Number 61-238/LK2C-B56706F4GB2/ET
Copy  
Description LED COOL WHITE DIFF 6PLCC SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

White, Cool 5650K ~ 7000K LED Indication - Discrete 3.25V 6-SMD, J-Lead

Copy  
Customer Reference
Documents & Media
Datasheets 61-238/xK2C-Bxxyxxyxxyx/ET
Product Attributes
Type Description Select All
Categories
Manufacturer Everlight Electronics Co Ltd
Series -
Packaging Cut Tape (CT) 
Part Status Active
Color White, Cool
Configuration Standard
Lens Color Yellow
Lens Transparency Diffused
Millicandela Rating 7100mcd
Lens Style Rectangle with Flat Top
Lens Size 4.36mm x 3.96mm
Voltage - Forward (Vf) (Typ) 3.25V
Current - Test 3 x 20mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 5650K ~ 7000K
Wavelength - Peak -
Features -
Package / Case 6-SMD, J-Lead
Supplier Device Package 6-PLCC
Size / Dimension 5.00mm L x 5.00mm W
Height (Max) 1.50mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

61-238/LK2C-B45568F6GB2/ET

LED COOL WHITE DIFF 6PLCC SMD

Everlight Electronics Co Ltd

€0,71000 Details
Additional Resources
Standard Package 1
Other Names 1080-1222-1