EUR | USD
Favorite

SRVO-4070B 0.158" (4.01mm) Snap Rivet 0.177" ~ 0.217" (4.50mm ~ 5.51mm) Grip Range Nylon
Price & Procurement
12 203 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,51000 0,51 €
10 0,47400 4,74 €
25 0,43720 10,93 €
100 0,36460 36,46 €
500 0,29164 145,82 €
1 000 0,26248 262,48 €

Submit a request for quotation on quantities greater than those displayed.

SRVO-4070B

Datasheet
Digi-Key Part Number RPC1439-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SRVO-4070B
Copy  
Description RIVET SNAP 0.280" NYLON BLACK
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

0.158" (4.01mm) Snap Rivet 0.177" ~ 0.217" (4.50mm ~ 5.51mm) Grip Range Nylon

Copy  
Documents & Media
Datasheets SR Drawing
Other Related Documents How Enviromemtal Factors Impact Extraction Forces
Product Training Modules Engineering Technology
Injection Molding and Plastics
Plastic Materials
Video File Supporting your Project: Printed Circuit Board Solutions
Featured Product Snap Rivets
Mfg CAD Models SRVO-4070B
HTML Datasheet SR Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series Richco, SR
Part Status Active
Type Snap Rivet
Rivet Diameter 0.158" (4.01mm)
Rivet Length 0.280" (7.11mm)
Head Diameter 0.315" (8.00mm)
Head Height 0.071" (1.80mm)
Hole Diameter 0.163" (4.14mm)
Grip Range 0.177" ~ 0.217" (4.50mm ~ 5.51mm)
Features Flame Retardant
Color Black
Material Nylon
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1 000
Other Names 61100362
RPC1439
SRVO-4070 B
SRVO-4070 B-ND
SRVO-4070B-ND
SRVO4070B