Price & Procurement
2 000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,23000 €0,23
5 0,20200 €1,01
10 0,16800 €1,68
25 0,15800 €3,95
50 0,15140 €7,57
100 0,13440 €13,44
250 0,12772 €31,93
500 0,12102 €60,51
1 000 0,11430 €114,30

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,23000

Excludes VAT

€0,27600

Includes VAT

SRH-3580

Datasheet
Digi-Key Part Number SRH-3580-ND
Copy  
Manufacturer

Essentra Components

Copy  
Manufacturer Part Number SRH-3580
Copy  
Description RIVET SNAP 0.315" NYLON
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

0.138" (3.51mm) Snap Rivet 0.217" ~ 0.256" (5.51mm ~ 6.50mm) Grip Range Nylon

Copy  
Customer Reference
Documents & Media
Datasheets SRH Series
Other Related Documents How Enviromemtal Factors Impact Extraction Forces
HTML Datasheet SRH Series
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series Richco, SRH
Packaging Bulk 
Part Status Active
Type Snap Rivet
Rivet Diameter 0.138" (3.51mm)
Rivet Length 0.315" (8.00mm)
Head Diameter 0.236" (5.99mm)
Head Height 0.039" (0.99mm)
Hole Diameter 0.144" (3.66mm)
Grip Range 0.217" ~ 0.256" (5.51mm ~ 6.50mm)
Features -
Color -
Material Nylon
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1 000