Price & Procurement
1 823 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,24000 €0,24
10 0,22400 €2,24
25 0,20640 €5,16
100 0,17210 €17,21
500 0,13764 €68,82
1 000 0,12386 €123,86

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,24000

Excludes VAT

€0,28800

Includes VAT

R907-2

Datasheet
Digi-Key Part Number RPC4791-ND
Copy  
Manufacturer

Essentra Components

Copy  
Manufacturer Part Number R907-2
Copy  
Description ROUND SPACER NYLON 1/8"
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Round Spacer Unthreaded Nylon 0.125" (3.18mm) 1/8" White

Copy  
Customer Reference
Documents & Media
Datasheets NYLON Spacers Drawing
Product Training Modules Engineering Technology
Injection Molding and Plastics
Plastic Materials
Featured Product Nylon PCB Standoffs and Spacers
Mfg CAD Models R907-2
HTML Datasheet NYLON Spacers Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series Richco, R900
Packaging Bulk 
Part Status Active
Type Round Spacer
Threaded/Unthreaded Unthreaded
Gender Female, Female
Screw, Thread Size -
Diameter - Inside 0.105" (2.67mm)
Diameter - Outside 0.167" (4.24mm)
Between Board Height 0.125" (3.18mm) 1/8"
Length - Overall 0.125" (3.18mm) 1/8"
Features -
Material Nylon
Plating -
Color White
Weight -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1 000
Other Names 61055146
R907-02
R907-02-ND
R907-2-ND
R90702
RPC4791