Price & Procurement
1 959 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,26000 €0,26
10 0,23800 €2,38
25 0,22000 €5,50
100 0,18340 €18,34
500 0,14674 €73,37
1 000 0,13206 €132,06

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,26000

Excludes VAT

€0,31200

Includes VAT

R906-1

Datasheet
Digi-Key Part Number RPC4786-ND
Copy  
Manufacturer

Essentra Components

Copy  
Manufacturer Part Number R906-1
Copy  
Description ROUND SPACER NYLON 1/16"
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Round Spacer Unthreaded Nylon 0.063" (1.60mm) 1/16" White

Copy  
Customer Reference
Documents & Media
Datasheets NYLON Spacers Drawing
Product Training Modules Engineering Technology
Injection Molding and Plastics
Plastic Materials
Featured Product Nylon PCB Standoffs and Spacers
Mfg CAD Models R906-1
HTML Datasheet NYLON Spacers Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series Richco, R900
Packaging Bulk 
Part Status Active
Type Round Spacer
Threaded/Unthreaded Unthreaded
Gender Female, Female
Screw, Thread Size -
Diameter - Inside 0.085" (2.16mm)
Diameter - Outside 0.148" (3.76mm)
Between Board Height 0.063" (1.60mm) 1/16"
Length - Overall 0.063" (1.60mm) 1/16"
Features -
Material Nylon
Plating -
Color White
Weight -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1 000
Other Names 61055113
R906-01
R906-01-ND
R906-1-ND
R90601
RPC4786