Price & Procurement
6 634 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,23000 €0,23
10 0,22000 €2,20
25 0,20320 €5,08
100 0,16940 €16,94
500 0,13552 €67,76
1 000 0,12197 €121,97

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,23000

Excludes VAT

€0,27600

Includes VAT

R902-2

Datasheet
Digi-Key Part Number RPC4770-ND
Copy  
Manufacturer

Essentra Components

Copy  
Manufacturer Part Number R902-2
Copy  
Description ROUND SPACER NYLON 1/8"
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Round Spacer Unthreaded Nylon 0.125" (3.18mm) 1/8" White

Copy  
Customer Reference
Documents & Media
Datasheets NYLON Spacers Drawing
Product Training Modules Engineering Technology
Injection Molding and Plastics
Plastic Materials
Featured Product Nylon PCB Standoffs and Spacers
Mfg CAD Models R902-2
HTML Datasheet NYLON Spacers Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series Richco, R900
Packaging Bulk 
Part Status Active
Type Round Spacer
Threaded/Unthreaded Unthreaded
Gender Female, Female
Screw, Thread Size -
Diameter - Inside 0.032" (0.81mm)
Diameter - Outside 0.125" (3.18mm) 1/8"
Between Board Height 0.125" (3.18mm) 1/8"
Length - Overall 0.125" (3.18mm) 1/8"
Features -
Material Nylon
Plating -
Color White
Weight -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1 000
Other Names 61055082
R902-02
R902-02-ND
R902-2-ND
R90202
RPC4770