Price & Procurement
5 000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
100 0,21840 €21,84
500 0,17474 €87,37
1 000 0,15727 €157,27

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,21840

Excludes VAT

€0,26208

Includes VAT

CT017B

Datasheet
Digi-Key Part Number RPC3729-ND
Copy  
Manufacturer

Essentra Components

Copy  
Manufacturer Part Number CT017B
Copy  
Description CBL TIE LOCKING BLK 40LBS 1.208'
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Standard, Locking Black 4.02" (102.00mm) 0.141" (3.58mm) 40 lbs (18.14 kg)

Copy  
Customer Reference
Documents & Media
Datasheets Fiber, Wire, Cable Catalog
Product Training Modules Cable Ties and Accessories
HTML Datasheet Fiber, Wire, Cable Catalog
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series Alliance Plastics, CT
Packaging 100 per Pkg
Part Status Active
Wire/Cable Tie Type Standard, Locking
Length - Approximate 14.5"
Bundle Diameter 4.02" (102.00mm)
Width 0.141" (3.58mm)
Length - Actual 1.208' (368.30mm)
Mounting Type Free Hanging (In-Line)
Tensile Strength 40 lbs (18.14 kg)
Features -
Material Polyamide (PA66), Nylon 6/6
Color Black
Shelf Life -
Shelf Life Start -
Storage/Refrigeration Temperature -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 100
Other Names CT017B-ND
RPC3729