Price & Procurement
1 500 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,26000 €0,26
10 0,24400 €2,44
25 0,22560 €5,64
100 0,18830 €18,83
500 0,15058 €75,29
1 000 0,13552 €135,52

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,26000

Excludes VAT

€0,31200

Includes VAT

17W08754

Digi-Key Part Number RPC6907-ND
Copy  
Manufacturer

Essentra Components

Copy  
Manufacturer Part Number 17W08754
Copy  
Description FLAT WASHER, NYLON, NATURAL, .34
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Flat Washer 0.062" (1.57mm) Thick Nylon

Copy  
Customer Reference
Documents & Media
Featured Product Nylon and Plastic Flat Washers
Screws, Washers, and Nuts
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series MicroPlastics, FW
Packaging Bulk 
Part Status Active
Type Flat
Thread/Screw/Hole Size -
Diameter - Inside 0.343" (8.71mm)
Diameter - Outside 0.885" (22.48mm)
Thickness 0.062" (1.57mm)
Plating -
Material Nylon
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 500
Other Names RPC6907