17W06871 Flat Washer 0.060" (1.52mm) Thick Nylon
Price & Procurement
113 578 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,22000 €0,22
10 0,20500 €2,05
25 0,18880 €4,72
100 0,15760 €15,76
500 0,12606 €63,03
1 000 0,11346 €113,46

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,22000

Excludes VAT

€0,26400

Includes VAT

17W06871

Digi-Key Part Number RPC10512-ND
Copy  
Manufacturer

Essentra Components

Copy  
Manufacturer Part Number 17W06871
Copy  
Description FLAT WASHER, .260 ID, .687 OD, .
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Flat Washer 0.060" (1.52mm) Thick Nylon

Copy  
Customer Reference
Documents & Media
Featured Product Screws, Washers, and Nuts
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series MicroPlastics, W
Packaging Bulk 
Part Status Active
Type Flat
Thread/Screw/Hole Size -
Diameter - Inside 0.260" (6.60mm)
Diameter - Outside 0.687" (17.45mm) 11/16"
Thickness 0.060" (1.52mm)
Plating -
Material Nylon
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1 000
Other Names RPC10512