12SWS0422 Shoulder Washer 0.047" (1.19mm) Thick Nylon
Price & Procurement
3 000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,22000 €0,22
10 0,19900 €1,99
25 0,18360 €4,59
100 0,15330 €15,33
500 0,12256 €61,28
1 000 0,11031 €110,31

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,22000

Excludes VAT

€0,26400

Includes VAT

12SWS0422

Digi-Key Part Number RPC8998-ND
Copy  
Manufacturer

Essentra Components

Copy  
Manufacturer Part Number 12SWS0422
Copy  
Description SHOULDER WASHER .144 ID .312 OD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Shoulder Washer 0.047" (1.19mm) Thick Nylon

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Essentra Components
Series MicroPlastics, SW
Packaging Bulk 
Part Status Active
Thread/Screw/Hole Size -
Diameter - Inside 0.144" (3.66mm)
Diameter - Outside 0.312" (7.93mm)
Thickness - Overall 0.047" (1.19mm)
Length - Below Head 0.125" (3.18mm) 1/8"
Material Nylon
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1 000
Other Names RPC8998