EUR | USD
Favorite

TSX-3225 24.0000MF15X-AC3 24MHz ±10ppm Crystal 9pF 40 Ohms 4-SMD, No Lead
Price & Procurement
0
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,33000 0,33 €
10 0,27500 2,75 €
50 0,24720 12,36 €
100 0,21980 21,98 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SER4180TR-ND
  • Minimum Quantity: 2 000
  • Quantity Available: 0
  • Unit Price: 0,15985 €
  • Cut Tape (CT)  : SER4180CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1 770 - Immediate
  • Unit Price: 0,33000 €
  • Digi-Reel®  : SER4180DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1 770 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : SER3635TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: 0,19980 €
  • Cut Tape (CT)  : SER3635CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 0,33000 €

TSX-3225 24.0000MF15X-AC3

Datasheet
Digi-Key Part Number SER3635DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TSX-3225 24.0000MF15X-AC3
Copy  
Description CRYSTAL 24.0000MHZ 9PF SMD
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

24MHz ±10ppm Crystal 9pF 40 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer EPSON
Series TSX-3225
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 24MHz
Frequency Stability ±15ppm
Frequency Tolerance ±10ppm
Load Capacitance 9pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MX25R8035FZUIL0

IC FLASH 8M SPI 33MHZ 8USON

Macronix

0,61000 € Details

BLM18HE152SN1D

FERRITE BEAD 1.5 KOHM 0603 1LN

Murata Electronics

0,19000 € Details

FC-135 32.7680KA-A5

CRYSTAL 32.7680 KHZ 12.5PF SMD

EPSON

0,37000 € Details

ABS07-32.768KHZ-T

CRYSTAL 32.7680KHZ 12.5PF SMD

Abracon LLC

0,64000 € Details

20021121-00010C4LF

CONN HEADER SMD 10POS 1.27MM

Amphenol ICC (FCI)

0,79000 € Details

2450BM14G0011T

BALUN 2.4GHZ-2.5GHZ 0603

Johanson Technology Inc.

0,43000 € Details
Additional Resources
Standard Package 1
Other Names SER3635DKR