EUR | USD
Favorite

Price & Procurement
3 000 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 000 0,42595 425,95 €
3 000 0,41175 1.235,26 €
5 000 0,39756 1.987,78 €
10 000 0,38336 3.833,57 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : SER2637CT-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 4 002 - Immediate
  • Unit Price: 0,82000 €
  • Digi-Reel®  : SER2637DKR-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 4 002 - Immediate
  • Unit Price: Digi-Reel®

MA-506 22.1184M-C0:ROHS

Datasheet
Digi-Key Part Number SER2637TR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MA-506 22.1184M-C0:ROHS
Copy  
Description CRYSTAL 22.1184MHZ 18PF SMD
Copy  
Detailed Description

22.1184MHz ±50ppm Crystal 18pF 40 Ohms 4-SOJ, 3.30mm pitch

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer EPSON
Series MA-506
Packaging Tape & Reel (TR) 
Part Status Last Time Buy
Type MHz Crystal
Frequency 22,1184MHz
Frequency Stability ±30ppm
Frequency Tolerance ±50ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SOJ, 3.30mm pitch
Size / Dimension 0.500" L x 0.200" W (12.70mm x 5.08mm)
Height - Seated (Max) 0.181" (4.60mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1 000
Other Names 813602
MA-506 22.1184M-C0 ROHS
MA-506 22.1184M-C0: ROHS
MA-506 22.1184M-C0ROHS
MA-50622.1184M-C0:ROHS
MA-50622.1184M-C0:ROHS-ND
MA-50622.1184M-C0ROHS
MA50622.1184MC0:ROHS
MA506221184MC0ROHS
Q22MA5061046000
SER2637TR