EUR | USD
Favorite

Price & Procurement
135 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,78000 0,78 €
10 0,68700 6,87 €
50 0,64220 32,11 €
100 0,56740 56,74 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SER4279TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 135 - Immediate
  • Unit Price: 0,51584 €
  • Digi-Reel®  : SER4279DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 135 - Immediate
  • Unit Price: Digi-Reel®

MA-406 20.0000M-C3: ROHS

Datasheet
Digi-Key Part Number SER4279CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MA-406 20.0000M-C3: ROHS
Copy  
Description CRYSTAL 20.00 MHZ 18.0 PF 250 T/
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

20MHz ±50ppm Crystal 18pF 40 Ohms 4-SOJ, 9.60mm pitch

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer EPSON
Series MA-406
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 20MHz
Frequency Stability ±30ppm
Frequency Tolerance ±50ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SOJ, 9.60mm pitch
Size / Dimension 0.461" L x 0.189" W (11.70mm x 4.80mm)
Height - Seated (Max) 0.146" (3.70mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CD4511BNSR

IC DRVR 7 SEGMENT 16SO

Texas Instruments

0,39000 € Details

ECS-200-18-7SX-TR

CRYSTAL 20.0000MHZ 18PF SMD

ECS Inc.

1,68000 € Details
Additional Resources
Standard Package 1
Other Names SER4279CT