Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,77000 0,77 €
10 0,67700 6,77 €
50 0,63300 31,65 €
100 0,55930 55,93 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SER4275CT-ND
Copy   SER4275CT-ND
Quantity Available 1 612
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MA-406 12.0000M-B3: ROHS

Copy   MA-406 12.0000M-B3: ROHS
Description CRYSTAL 12.00 MHZ 16.0PF SMD
Copy   CRYSTAL 12.00 MHZ 16.0PF SMD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

12MHz ±50ppm Crystal 16pF 50 Ohms 4-SOJ, 9.60mm pitch

Copy   12MHz ±50ppm Crystal 16pF 50 Ohms 4-SOJ, 9.60mm pitch
Product Attributes Select All
Categories
Manufacturer EPSON
Series MA-406
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 12MHz
Frequency Stability ±30ppm
Frequency Tolerance ±50ppm
Load Capacitance 16pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SOJ, 9.60mm pitch
Size / Dimension 0.461" L x 0.189" W (11.70mm x 4.80mm)
Height - Seated (Max) 0.146" (3.70mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SER4275CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SER4275TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 1 250 - Immediate
  • Unit Price: 0,50848 €
  • Digi-Reel® ? : SER4275DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1 612 - Immediate
  • Unit Price: Digi-Reel®

06:20:14 8/23/2019