EUR | USD
Favorite

FA-20H 26.0000MF10Z-AC3 26MHz ±10ppm Crystal 9pF 60 Ohms 4-SMD, No Lead
Price & Procurement
737 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 0,38 €
10 0,31400 3,14 €
50 0,28280 14,14 €
100 0,25140 25,14 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SER4241TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: 0,25136 €
  • Cut Tape (CT)  : SER4241CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 737 - Immediate
  • Unit Price: 0,38000 €

FA-20H 26.0000MF10Z-AC3

Datasheet
Digi-Key Part Number SER4241DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FA-20H 26.0000MF10Z-AC3
Copy  
Description CRYSTAL 26.0000MHZ 9PF SMD
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

26MHz ±10ppm Crystal 9pF 60 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer EPSON
Series FA-20H
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 26MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 9pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 75°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names SER4241DKR