Price & Procurement
5 259 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,64000 €0,64
10 0,56400 €5,64
25 0,52360 €13,09
50 0,44320 €22,16
100 0,40290 €40,29
250 0,37868 €94,67
500 0,33840 €169,20
1 000 0,27393 €273,93

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,64000

Excludes VAT

€0,76800

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 495-2040-2-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 3 000 - Immediate
  • Unit Price: €0,25782
  • Digi-Reel®  : 495-2040-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5 259 - Immediate
  • Unit Price: Digi-Reel®

B82498F3390J000

Datasheet
Digi-Key Part Number 495-2040-1-ND
Copy  
Manufacturer

EPCOS - TDK Electronics

Copy  
Manufacturer Part Number B82498F3390J000
Copy  
Description FIXED IND 39NH 600MA 120MOHM SMD
Copy  
Detailed Description

39nH Unshielded Wirewound Inductor 600mA 120mOhm Max Nonstandard

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer EPCOS - TDK Electronics
Series SIMID
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ceramic
Inductance 39nH
Tolerance ±5%
Current Rating (Amps) 600mA
Current - Saturation (Isat) -
Shielding Unshielded
DC Resistance (DCR) 120mOhm Max
Q @ Freq 65 @ 500MHz
Frequency - Self Resonant 2.1GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 250MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.091" L x 0.067" W (2.30mm x 1.70mm)
Height - Seated (Max) 0.055" (1.40mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 495-2040-1