Price & Procurement
4 254 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,67000 €0,67
10 0,58800 €5,88
25 0,54520 €13,63
50 0,46140 €23,07
100 0,41950 €41,95
250 0,39436 €98,59
500 0,35240 €176,20
1 000 0,28528 €285,28

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,67000

Excludes VAT

€0,80400

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 495-77060-2-ND
  • Minimum Quantity: 2 000
  • Quantity Available: 2 000 - Immediate
  • Unit Price: €0,28528
  • Digi-Reel®  : 495-77060-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4 254 - Immediate
  • Unit Price: Digi-Reel®

B82422H1474J000

Datasheet
Digi-Key Part Number 495-77060-1-ND
Copy  
Manufacturer

EPCOS - TDK Electronics

Copy  
Manufacturer Part Number B82422H1474J000
Copy  
Description FIXED IND 470UH 76MA 20 OHM SMD
Copy  
Manufacturer Standard Lead Time 54 Weeks
Detailed Description

470µH Unshielded Wirewound Inductor 76mA 20Ohm Max 2-SMD, J-Lead

Copy  
Customer Reference
Documents & Media
Datasheets B82422H Series
Environmental Information TDK Electronics Inc RoHS2 Cert
TDK Electronics Inc REACH211 Cert
Mfg CAD Models B8.stp
PCN Design/Specification B82422x Material 07/Oct/2011
HTML Datasheet B82422H Series
Product Attributes
Type Description Select All
Categories
Manufacturer EPCOS - TDK Electronics
Series SIMID
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 470µH
Tolerance ±5%
Current Rating (Amps) 76mA
Current - Saturation (Isat) -
Shielding Unshielded
DC Resistance (DCR) 20Ohm Max
Q @ Freq 20 @ 796kHz
Frequency - Self Resonant 3.5MHz
Ratings AEC-Q200
Operating Temperature -55°C ~ 150°C
Inductance Frequency - Test 796kHz
Mounting Type Surface Mount
Package / Case 2-SMD, J-Lead
Supplier Device Package 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.094" (2.40mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 495-77060-1