Price & Procurement
4 251 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,54000 €0,54
10 0,46900 €4,69
25 0,43560 €10,89
50 0,36840 €18,42
100 0,33490 €33,49
250 0,31484 €78,71
500 0,28132 €140,66
1 000 0,22774 €227,74

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,54000

Excludes VAT

€0,64800

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 495-1710-2-ND
  • Minimum Quantity: 2 000
  • Quantity Available: 4 000 - Immediate
  • Unit Price: €0,22774
  • Digi-Reel®  : 495-1710-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4 251 - Immediate
  • Unit Price: Digi-Reel®

B82422A3151K100

Datasheet
Digi-Key Part Number 495-1710-1-ND
Copy  
Manufacturer

EPCOS - TDK Electronics

Copy  
Manufacturer Part Number B82422A3151K100
Copy  
Description FIXED IND 150NH 390MA 330MOHM SM
Copy  
Manufacturer Standard Lead Time 54 Weeks
Detailed Description

150nH Unshielded Wirewound Inductor 390mA 330mOhm Max 2-SMD, J-Lead

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer EPCOS - TDK Electronics
Series SIMID
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ceramic
Inductance 150nH
Tolerance ±10%
Current Rating (Amps) 390mA
Current - Saturation (Isat) -
Shielding Unshielded
DC Resistance (DCR) 330mOhm Max
Q @ Freq 25 @ 30MHz
Frequency - Self Resonant 850MHz
Ratings AEC-Q200
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 2-SMD, J-Lead
Supplier Device Package 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.083" (2.10mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

B82422X0100

KIT INDUCTOR 1210-A SERIES

EPCOS - TDK Electronics

€55,18000 Details
Additional Resources
Standard Package 1
Other Names 495-1710-1