B82144B2223K000 22µH Unshielded Wirewound Inductor 2.1A 175mOhm Max Radial, Vertical Cylinder
Price & Procurement
2 809 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,64000 €0,64
10 0,56300 €5,63
25 0,52360 €13,09
50 0,44300 €22,15
100 0,40260 €40,26
250 0,37844 €94,61
500 0,33820 €169,10

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,64000

Excludes VAT

€0,76800

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 495-6759-2-ND
  • Minimum Quantity: 1 000
  • Quantity Available: 2 000 - Immediate
  • Unit Price: €0,27377

B82144B2223K000

Datasheet
Digi-Key Part Number 495-6759-1-ND
Copy  
Manufacturer

EPCOS - TDK Electronics

Copy  
Manufacturer Part Number B82144B2223K000
Copy  
Description FIXED IND 22UH 2.1A 175 MOHM TH
Copy  
Manufacturer Standard Lead Time 34 Weeks
Detailed Description

22µH Unshielded Wirewound Inductor 2.1A 175mOhm Max Radial, Vertical Cylinder

Copy  
Customer Reference
Documents & Media
Datasheets B82144B2 Series
Product Training Modules Leaded Chokes – Inductors
Environmental Information TDK Electronics Inc RoHS2 Cert
TDK Electronics Inc REACH211 Cert
Mfg CAD Models B82144B2.stp
HTML Datasheet B82144B2 Series
Product Attributes
Type Description Select All
Categories
Manufacturer EPCOS - TDK Electronics
Series LBC
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 22µH
Tolerance ±10%
Current Rating (Amps) 2,1A
Current - Saturation (Isat) 2A
Shielding Unshielded
DC Resistance (DCR) 175mOhm Max
Q @ Freq 50 @ 252kHz
Frequency - Self Resonant 10MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Through Hole
Package / Case Radial, Vertical Cylinder
Supplier Device Package -
Size / Dimension 0.256" Dia (6.50mm)
Height - Seated (Max) 0.551" (14.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 495-6759-1