Price & Procurement
2 605 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 1,77000 €1,77
10 1,59100 €15,91
100 1,27950 €127,95
500 1,05122 €525,61
1 000 0,87100 €871,00

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€1,77000

Excludes VAT

€2,12400

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 917-1086-2-ND
  • Minimum Quantity: 2 500
  • Quantity Available: 0
  • Unit Price: €0,81913
  • Cut Tape (CT)  : 917-1086-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2 605 - Immediate
  • Unit Price: €1,77000

EPC8010

Datasheet
Digi-Key Part Number 917-1086-6-ND
Copy  
Manufacturer

EPC

Copy  
Manufacturer Part Number EPC8010
Copy  
Description GANFET N-CH 100V 2.7A DIE
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

N-Channel 100V 2.7A (Ta) Surface Mount Die

Copy  
Customer Reference
Documents & Media
Datasheets EPC8010
eGaN® FET Brief
Product Training Modules eGaN® FET Reliability
Environmental Information EPC RoHS3 Cert
EPC REACH211 Cert
Featured Product Wireless Power Solutions
Reference Design Library EPC9068: 2.7A, 0 ~ 100V, Half H-bridge
PCN Assembly/Origin Assembly Site 25/Jun/2021
HTML Datasheet eGaN® FET Brief
EPC8010
Product Attributes
Type Description Select All
Categories
Manufacturer EPC
Series eGaN®
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology GaNFET (Gallium Nitride)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 2.7A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 5V
Rds On (Max) @ Id, Vgs 160mOhm @ 500mA, 5V
Vgs(th) (Max) @ Id 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 0,48nC @ 5V
Vgs (Max) +6V, -4V
Input Capacitance (Ciss) (Max) @ Vds 55pF @ 50V
FET Feature -
Power Dissipation (Max) -
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package Die
Package / Case Die
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

EPC9068

BOARD DEV FOR EPC8010 100V EGAN

EPC

€137,06000 Details
You May Also Be Interested In

EPC2037

GANFET N-CH 100V 1.7A DIE

EPC

€1,16000 Details

EPC8004

GANFET N-CH 40V 2.7A DIE

EPC

€2,76000 Details

EPC2012C

GANFET N-CH 200V 5A DIE OUTLINE

EPC

€2,39000 Details

LM5113TME/NOPB

IC GATE DRVR HALF-BRIDGE 12DSBGA

Texas Instruments

€4,78000 Details

BSS84XHZGG2CR

MOSFET P-CH 60V 230MA DFN1010-3W

Rohm Semiconductor

€0,46000 Details

LMG1210RVRT

IC GATE DRVR HALF-BRIDGE 19WQFN

Texas Instruments

€5,57000 Details
Additional Resources
Standard Package 1
Other Names 917-1086-6