ECS-MPIL0630-3R3MC 3.3µH Shielded Molded Inductor 9.5A 22mOhm Max Nonstandard
Price & Procurement
2 980 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,68000 €0,68
10 0,60100 €6,01
25 0,55800 €13,95
50 0,47180 €23,59
100 0,42910 €42,91
250 0,40332 €100,83
500 0,36042 €180,21

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,68000

Excludes VAT

€0,81600

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : XC2403TR-ND
  • Minimum Quantity: 1 500
  • Quantity Available: 1 500 - Immediate
  • Unit Price: €0,29177
  • Digi-Reel®  : XC2403DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2 980 - Immediate
  • Unit Price: Digi-Reel®

ECS-MPIL0630-3R3MC

Datasheet
Digi-Key Part Number XC2403CT-ND
Copy  
Manufacturer

ECS Inc.

Copy  
Manufacturer Part Number ECS-MPIL0630-3R3MC
Copy  
Description FIXED IND 3.3UH 9.5A 22 MOHM SMD
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

3.3µH Shielded Molded Inductor 9.5A 22mOhm Max Nonstandard

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECS-MPIL0630
Packaging Cut Tape (CT) 
Part Status Active
Type Molded
Material - Core -
Inductance 3,3µH
Tolerance ±20%
Current Rating (Amps) 9,5A
Current - Saturation (Isat) -
Shielding Shielded
DC Resistance (DCR) 22mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -
Inductance Frequency - Test 100kHz
Features -
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.291" L x 0.260" W (7.40mm x 6.60mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC2403CT