EUR | USD
Favorite

ECS-98.3-20-5PX-TR 9.8304MHz ±30ppm Crystal 20pF 50 Ohms HC-49/US
Price & Procurement
12 593 In Stock
Can ship immediately Factory Stock : 13 972
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,31000 0,31 €
10 0,25800 2,58 €
50 0,23200 11,60 €
100 0,20620 20,62 €
500 0,19594 97,97 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC1245TR-ND
  • Minimum Quantity: 1 000
  • Quantity Available: 11 000 - Immediate
    13 000 - Factory Stock 
  • Unit Price: 0,14755 €
  • Cut Tape (CT)  : XC1245CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 12 593 - Immediate
    13 972 - Factory Stock 
  • Unit Price: 0,31000 €

ECS-98.3-20-5PX-TR

Datasheet
Digi-Key Part Number XC1245DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-98.3-20-5PX-TR
Copy  
Description CRYSTAL 9.8304MHZ 20PF SMD
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

9.8304MHz ±30ppm Crystal 20pF 50 Ohms HC-49/US

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series CSM-7X
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 9,8304MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max) 0.169" (4.30mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ECS-110.5-20-5PX-TR

CRYSTAL 11.0592MHZ 20PF SMD

ECS Inc.

0,24000 € Details

ECS-250-18-5PX-F-TR

CRYSTAL 25.0000MHZ 18PF SMD

ECS Inc.

0,25000 € Details

ECS-147.4-20-5PX-TR

CRYSTAL 14.7456MHZ 20PF SMD

ECS Inc.

0,30000 € Details

ECS-50-20-5PX-TR

CRYSTAL 5.0000MHZ 20PF SMD

ECS Inc.

0,27000 € Details
Additional Resources
Standard Package 1
Other Names XC1245DKR