EUR | USD
Favorite

ECS-384-10-33B-CKY-TR 38.4MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead
Price & Procurement
454 In Stock
Can ship immediately Factory Stock : 9 138
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,55000 0,55 €
10 0,46300 4,63 €
50 0,41660 20,83 €
100 0,37030 37,03 €
500 0,35178 175,89 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2536TR-ND
  • Minimum Quantity: 1 000
  • Quantity Available: 9 000 - Factory Stock 
  • Unit Price: 0,26930 €
  • Cut Tape (CT)  : XC2536CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 454 - Immediate
    9 138 - Factory Stock 
  • Unit Price: 0,55000 €

ECS-384-10-33B-CKY-TR

Datasheet
Digi-Key Part Number XC2536DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-384-10-33B-CKY-TR
Copy  
Description CRYSTAL 38.4MHZ 10PF SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

38.4MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ECS-33B Series Datasheet
Featured Product ECS-33B Quartz Crystal
EDA / CAD Models ECS-384-10-33B-CKY-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECS-33B
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 38,4MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -30°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FL3840006

CRYSTAL 38.4MHZ 10PF SMD

Diodes Incorporated

0,63000 € Details

FL3840015Z

CRYSTAL 38.4MHZ 10PF SMD

Diodes Incorporated

0,60000 € Details

7M-38.400MEEQ-T

CRYSTAL 38.4000MHZ 10PF SMD

TXC CORPORATION

1,17000 € Details

ANT8010LL04R2400A

RF ANT 2.4GHZ CHIP SOLDER SMD

Yageo

0,76000 € Details

AM2520QBC/D03

LED BLUE CLEAR SMD

Kingbright

0,50000 € Details

OPB9000

SENSOR OPT REFLECTIVE 8SMD

TT Electronics/Optek Technology

4,62000 € Details
Additional Resources
Standard Package 1
Other Names XC2536DKR