EUR | USD
Favorite

ECS-260-8-36-CKY-TR 26MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Price & Procurement
4 625 In Stock
Can ship immediately Factory Stock : 1 548
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,60000 0,60 €
10 0,50000 5,00 €
50 0,45020 22,51 €
100 0,40020 40,02 €
500 0,38022 190,11 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2652TR-ND
  • Minimum Quantity: 1 000
  • Quantity Available: 4 000 - Immediate
    1 000 - Factory Stock 
  • Unit Price: 0,29789 €
  • Cut Tape (CT)  : XC2652CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4 625 - Immediate
    1 548 - Factory Stock 
  • Unit Price: 0,62000 €

ECS-260-8-36-CKY-TR

Datasheet
Digi-Key Part Number XC2652DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-260-8-36-CKY-TR
Copy  
Description CRYSTAL 26MHZ 8PF SMD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

26MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ECX-2236 Series Datasheet
EDA / CAD Models ECS-260-8-36-CKY-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-2236
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 26MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -30°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC2652DKR